
BZX84B75-E3-08 | |
|---|---|
DigiKey Part Number | 112-BZX84B75-E3-08TR-ND - Tape & Reel (TR) 112-BZX84B75-E3-08CT-ND - Cut Tape (CT) 112-BZX84B75-E3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84B75-E3-08 |
Description | DIODE ZENER 75V 300MW SOT23-3 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 75 V 300 mW ±2% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 255 Ohms |
Mfr | Current - Reverse Leakage @ Vr 50 nA @ 52.5 V |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package SOT-23-3 |
Tolerance ±2% | Base Product Number |
Power - Max 300 mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.66000 | kr.2.66 |
| 10 | kr.1.64800 | kr.16.48 |
| 100 | kr.1.03660 | kr.103.66 |
| 500 | kr.0.77132 | kr.385.66 |
| 1.000 | kr.0.68554 | kr.685.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.57628 | kr.1,728.84 |
| 6.000 | kr.0.52118 | kr.3,127.08 |
| 9.000 | kr.0.49307 | kr.4,437.63 |
| 15.000 | kr.0.46148 | kr.6,922.20 |
| 21.000 | kr.0.44276 | kr.9,297.96 |
| 30.000 | kr.0.42457 | kr.12,737.10 |
| Unit Price without VAT: | kr.2.66000 |
|---|---|
| Unit Price with VAT: | kr.3.32500 |

