
BZX84B6V2-E3-18 | |
|---|---|
DigiKey Part Number | 112-BZX84B6V2-E3-18TR-ND - Tape & Reel (TR) 112-BZX84B6V2-E3-18CT-ND - Cut Tape (CT) 112-BZX84B6V2-E3-18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84B6V2-E3-18 |
Description | DIODE ZENER 6.2V 300MW SOT23-3 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 300 mW ±2% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 10 Ohms |
Mfr | Current - Reverse Leakage @ Vr 3 µA @ 4 V |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package SOT-23-3 |
Tolerance ±2% | Base Product Number |
Power - Max 300 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMPZ5234B TR PBFREE | Central Semiconductor Corp | 10.313 | 1514-CMPZ5234BTRPBFREECT-ND | kr.4.88000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.66000 | kr.2.66 |
| 10 | kr.1.63600 | kr.16.36 |
| 100 | kr.1.02960 | kr.102.96 |
| 500 | kr.0.76588 | kr.382.94 |
| 1.000 | kr.0.68060 | kr.680.60 |
| 2.000 | kr.0.60871 | kr.1,217.42 |
| 5.000 | kr.0.53076 | kr.2,653.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.48252 | kr.4,825.20 |
| 20.000 | kr.0.44193 | kr.8,838.60 |
| 30.000 | kr.0.42125 | kr.12,637.50 |
| 50.000 | kr.0.39800 | kr.19,900.00 |
| 70.000 | kr.0.38424 | kr.26,896.80 |
| 100.000 | kr.0.37086 | kr.37,086.00 |
| Unit Price without VAT: | kr.2.66000 |
|---|---|
| Unit Price with VAT: | kr.3.32500 |


