Parametric Equivalent

BZX84B68-HE3_A-18 | |
|---|---|
DigiKey Part Number | 112-BZX84B68-HE3_A-18TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX84B68-HE3_A-18 |
Description | DIODE ZENER 68V 300MW SOT23-3 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 68 V 300 mW ±2% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 240 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 47.6 V | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.32818 | kr.3,281.80 |
| 20.000 | kr.0.29889 | kr.5,977.80 |
| 30.000 | kr.0.28396 | kr.8,518.80 |
| 50.000 | kr.0.26718 | kr.13,359.00 |
| 70.000 | kr.0.25724 | kr.18,006.80 |
| 100.000 | kr.0.24758 | kr.24,758.00 |
| 250.000 | kr.0.23200 | kr.58,000.00 |
| Unit Price without VAT: | kr.0.32818 |
|---|---|
| Unit Price with VAT: | kr.0.41023 |


