MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BZX84B5V6-HE3-18 | |
|---|---|
DigiKey Part Number | BZX84B5V6-HE3-18GITR-ND - Tape & Reel (TR) BZX84B5V6-HE3-18GICT-ND - Cut Tape (CT) BZX84B5V6-HE3-18GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84B5V6-HE3-18 |
Description | DIODE ZENER 5.6V 300MW SOT23-3 |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 300 mW ±2% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 1 µA @ 2 V |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q101 |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package SOT-23-3 |
Power - Max 300 mW | Base Product Number |
Impedance (Max) (Zzt) 40 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84B5V6-HE3_A-18 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZX84B5V6-HE3_A-18TR-ND | kr.0.39473 | MFR Recommended |
| BZX84B5V6LT1G | onsemi | 2.569 | BZX84B5V6LT1GOSCT-ND | kr.1.33000 | Similar |
| BZX84C5V6 TR PBFREE | Central Semiconductor Corp | 6.466 | 1514-BZX84C5V6TRPBFREECT-ND | kr.4.25000 | Similar |
| BZX84C5V6ET3G | onsemi | 7.176 | BZX84C5V6ET3GOSCT-ND | kr.1.39000 | Similar |
| BZX84C5V6LT1G | onsemi | 0 | BZX84C5V6LT1GOSCT-ND | kr.1.01000 | Similar |







