
BZX84B56-E3-08 | |
|---|---|
DigiKey Part Number | 112-BZX84B56-E3-08TR-ND - Tape & Reel (TR) 112-BZX84B56-E3-08CT-ND - Cut Tape (CT) 112-BZX84B56-E3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84B56-E3-08 |
Description | DIODE ZENER 56V 300MW SOT23-3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 56 V 300 mW ±2% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 200 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 39.2 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.90000 | kr.0.90 |
| 10 | kr.0.62100 | kr.6.21 |
| 100 | kr.0.29440 | kr.29.44 |
| 500 | kr.0.28800 | kr.144.00 |
| 1.000 | kr.0.28160 | kr.281.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.27053 | kr.811.59 |
| 6.000 | kr.0.24180 | kr.1,450.80 |
| 9.000 | kr.0.22714 | kr.2,044.26 |
| 15.000 | kr.0.14400 | kr.2,160.00 |
| Unit Price without VAT: | kr.0.90000 |
|---|---|
| Unit Price with VAT: | kr.1.12500 |

