
BZX84B4V7-HE3_A-08 | |
|---|---|
DigiKey Part Number | 112-BZX84B4V7-HE3_A-08TR-ND - Tape & Reel (TR) 112-BZX84B4V7-HE3_A-08CT-ND - Cut Tape (CT) 112-BZX84B4V7-HE3_A-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84B4V7-HE3_A-08 |
Description | DIODE ZENER 4.7V 300MW SOT23-3 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 300 mW ±2% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 80 Ohms |
Mfr | Current - Reverse Leakage @ Vr 3 µA @ 2 V |
Series | Operating Temperature 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2% | Package / Case |
Power - Max 300 mW | Supplier Device Package SOT-23-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.47000 | kr.2.47 |
| 10 | kr.1.50900 | kr.15.09 |
| 100 | kr.0.94660 | kr.94.66 |
| 500 | kr.0.70222 | kr.351.11 |
| 1.000 | kr.0.62316 | kr.623.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.52252 | kr.1,567.56 |
| 6.000 | kr.0.47174 | kr.2,830.44 |
| 9.000 | kr.0.44584 | kr.4,012.56 |
| 15.000 | kr.0.41673 | kr.6,250.95 |
| 21.000 | kr.0.39949 | kr.8,389.29 |
| 30.000 | kr.0.38272 | kr.11,481.60 |
| Unit Price without VAT: | kr.2.47000 |
|---|---|
| Unit Price with VAT: | kr.3.08750 |

