BZX84B4V3-HE3-08 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.40252
Datasheet

Similar


Central Semiconductor Corp
In Stock: 34.224
Unit Price: kr.4.31000
Datasheet

Similar


onsemi
In Stock: 5.050
Unit Price: kr.1.01000
Datasheet

Similar


onsemi
In Stock: 10.140
Unit Price: kr.1.01000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: kr.0.42938
Datasheet

Similar


onsemi
In Stock: 704
Unit Price: kr.1.08000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: kr.0.86621
Datasheet

Similar


onsemi
In Stock: 2.362
Unit Price: kr.1.39000
Datasheet
Zener Diode 4.3 V 300 mW ±2% Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84B4V3-HE3-08

DigiKey Part Number
112-BZX84B4V3-HE3-08TR-ND - Tape & Reel (TR)
112-BZX84B4V3-HE3-08CT-ND - Cut Tape (CT)
112-BZX84B4V3-HE3-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84B4V3-HE3-08
Description
DIODE ZENER 4.3V 300MW SOT23-3
Customer Reference
Detailed Description
Zener Diode 4.3 V 300 mW ±2% Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Reverse Leakage @ Vr
3 µA @ 1 V
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Grade
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Qualification
AEC-Q101
Part Status
Obsolete
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±2%
Supplier Device Package
SOT-23-3
Power - Max
300 mW
Base Product Number
Impedance (Max) (Zzt)
90 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX84B4V3-HE3_A-08Vishay General Semiconductor - Diodes Division0112-BZX84B4V3-HE3_A-08TR-NDkr.0.40252MFR Recommended
BZX84C4V3 TR PBFREECentral Semiconductor Corp34.2241514-BZX84C4V3TRPBFREECT-NDkr.4.31000Similar
BZX84C4V3LT1Gonsemi5.050BZX84C4V3LT1GOSCT-NDkr.1.01000Similar
BZX84C4V3LT3Gonsemi10.140BZX84C4V3LT3GOSCT-NDkr.1.01000Similar
CMPZ5229B BK PBFREECentral Semiconductor Corp01514-CMPZ5229BBKPBFREE-NDkr.0.42938Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types