BZX84B4V3-G3-08 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 6.857
Unit Price: kr.2.66000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.44677
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.34860
Datasheet

Similar


Central Semiconductor Corp
In Stock: 34.224
Unit Price: kr.4.31000
Datasheet

Similar


onsemi
In Stock: 10.140
Unit Price: kr.1.01000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: kr.0.42938
Datasheet

Similar


Central Semiconductor Corp
In Stock: 2.968
Unit Price: kr.2.66000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: kr.0.86621
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 12.918
Unit Price: kr.1.65000
Datasheet
Zener Diode 4.3 V 300 mW ±2% Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84B4V3-G3-08

DigiKey Part Number
BZX84B4V3-G3-08-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZX84B4V3-G3-08
Description
DIODE ZENER 4.3V 300MW SOT23-3
Manufacturer Standard Lead Time
45 Weeks
Customer Reference
Detailed Description
Zener Diode 4.3 V 300 mW ±2% Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
BZX84B4V3-G3-08 Models
Product Attributes
Filter Similar Products
Category
Impedance (Max) (Zzt)
90 Ohms
Mfr
Current - Reverse Leakage @ Vr
3 µA @ 1 V
Series
Operating Temperature
-55°C ~ 150°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Voltage - Zener (Nom) (Vz)
Supplier Device Package
SOT-23-3
Tolerance
±2%
Base Product Number
Power - Max
300 mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX84B4V3-E3-08Vishay General Semiconductor - Diodes Division6.857112-BZX84B4V3-E3-08CT-NDkr.2.66000Parametric Equivalent
BZX84B4V3-E3-18Vishay General Semiconductor - Diodes Division0BZX84B4V3-E3-18-NDkr.0.44677Parametric Equivalent
BZX84B4V3-G3-18Vishay General Semiconductor - Diodes Division0BZX84B4V3-G3-18-NDkr.0.34860Parametric Equivalent
BZX84C4V3 TR PBFREECentral Semiconductor Corp34.2241514-BZX84C4V3TRPBFREECT-NDkr.4.31000Similar
BZX84C4V3LT3Gonsemi10.140BZX84C4V3LT3GOSCT-NDkr.1.01000Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.32998kr.4,949.70
30.000kr.0.30853kr.9,255.90
Manufacturers Standard Package
Unit Price without VAT:kr.0.32998
Unit Price with VAT:kr.0.41248