SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84B3V6-G3-18

DigiKey Part Number
112-BZX84B3V6-G3-18TR-ND - Tape & Reel (TR)
112-BZX84B3V6-G3-18CT-ND - Cut Tape (CT)
112-BZX84B3V6-G3-18DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84B3V6-G3-18
Description
DIODE ZENER 3.6V 300MW SOT23-3
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Zener Diode 3.6 V 300 mW ±2% Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
300 mW
Impedance (Max) (Zzt)
90 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 1 V
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.66000kr.1.66
10kr.1.18400kr.11.84
100kr.0.75900kr.75.90
500kr.0.50176kr.250.88
1.000kr.0.34560kr.345.60
2.000kr.0.33347kr.666.94
5.000kr.0.31987kr.1,599.35
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.19840kr.1,984.00
20.000kr.0.19200kr.3,840.00
30.000kr.0.17501kr.5,250.30
Manufacturers Standard Package
Unit Price without VAT:kr.1.66000
Unit Price with VAT:kr.2.07500