
BZX84B3V6-E3-08 | |
|---|---|
DigiKey Part Number | BZX84B3V6-E3-08GITR-ND - Tape & Reel (TR) BZX84B3V6-E3-08GICT-ND - Cut Tape (CT) BZX84B3V6-E3-08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84B3V6-E3-08 |
Description | DIODE ZENER 3.6V 300MW SOT23-3 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.6 V 300 mW ±2% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 90 Ohms |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 1 V |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package SOT-23-3 |
Tolerance ±2% | Base Product Number |
Power - Max 300 mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.66000 | kr.2.66 |
| 10 | kr.1.63600 | kr.16.36 |
| 100 | kr.1.02960 | kr.102.96 |
| 500 | kr.0.76588 | kr.382.94 |
| 1.000 | kr.0.68060 | kr.680.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.57202 | kr.1,716.06 |
| 6.000 | kr.0.51725 | kr.3,103.50 |
| 9.000 | kr.0.48933 | kr.4,403.97 |
| 15.000 | kr.0.45793 | kr.6,868.95 |
| 21.000 | kr.0.43933 | kr.9,225.93 |
| 30.000 | kr.0.42125 | kr.12,637.50 |
| Unit Price without VAT: | kr.2.66000 |
|---|---|
| Unit Price with VAT: | kr.3.32500 |

