
BZX84B3V3-E3-08 | |
|---|---|
DigiKey Part Number | BZX84B3V3-E3-08GITR-ND - Tape & Reel (TR) BZX84B3V3-E3-08GICT-ND - Cut Tape (CT) BZX84B3V3-E3-08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84B3V3-E3-08 |
Description | DIODE ZENER 3.3V 300MW SOT23-3 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.3 V 300 mW ±2% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 95 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 1 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.77000 | kr.0.77 |
| 10 | kr.0.55500 | kr.5.55 |
| 100 | kr.0.25160 | kr.25.16 |
| 500 | kr.0.23866 | kr.119.33 |
| 1.000 | kr.0.22575 | kr.225.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.27264 | kr.817.92 |
| 6.000 | kr.0.24369 | kr.1,462.14 |
| 9.000 | kr.0.22892 | kr.2,060.28 |
| 15.000 | kr.0.14835 | kr.2,225.25 |
| 21.000 | kr.0.14788 | kr.3,105.48 |
| Unit Price without VAT: | kr.0.77000 |
|---|---|
| Unit Price with VAT: | kr.0.96250 |

