BZX84B3V0-HE3-08 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.40252
Datasheet

Similar


Panjit International Inc.
In Stock: 8.979
Unit Price: kr.0.70000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: kr.0.91485
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: kr.0.45559
Datasheet

Similar


onsemi
In Stock: 8.120
Unit Price: kr.1.39000
Datasheet

Similar


onsemi
In Stock: 870
Unit Price: kr.1.14000
Datasheet
Zener Diode 3 V 300 mW ±2% Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84B3V0-HE3-08

DigiKey Part Number
112-BZX84B3V0-HE3-08TR-ND - Tape & Reel (TR)
112-BZX84B3V0-HE3-08CT-ND - Cut Tape (CT)
112-BZX84B3V0-HE3-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84B3V0-HE3-08
Description
DIODE ZENER 3V 300MW SOT23-3
Customer Reference
Detailed Description
Zener Diode 3 V 300 mW ±2% Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Reverse Leakage @ Vr
10 µA @ 1 V
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Grade
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Qualification
AEC-Q101
Part Status
Obsolete
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±2%
Supplier Device Package
SOT-23-3
Power - Max
300 mW
Base Product Number
Impedance (Max) (Zzt)
95 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX84B3V0-HE3_A-08Vishay General Semiconductor - Diodes Division0112-BZX84B3V0-HE3_A-08TR-NDkr.0.40252MFR Recommended
BZX84B3_R1_00001Panjit International Inc.8.9793757-BZX84B3_R1_00001CT-NDkr.0.70000Similar
CMPZ5225B BK PBFREECentral Semiconductor Corp01514-CMPZ5225BBKPBFREE-NDkr.0.91485Similar
MMBZ5225BT-7-FDiodes Incorporated0MMBZ5225BT-7-F-NDkr.0.45559Similar
SZBZX84C3V0ET1Gonsemi8.120488-SZBZX84C3V0ET1GCT-NDkr.1.39000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types