MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BZX84B30-HE3-08 | |
|---|---|
DigiKey Part Number | BZX84B30-HE3-08-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX84B30-HE3-08 |
Description | DIODE ZENER 30V 300MW SOT23-3 |
Customer Reference | |
Detailed Description | Zener Diode 30 V 300 mW ±2% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 50 nA @ 21 V |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) | Qualification AEC-Q101 |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package SOT-23-3 |
Power - Max 300 mW | Base Product Number |
Impedance (Max) (Zzt) 80 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84B30-HE3_A-08 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZX84B30-HE3_A-08TR-ND | kr.0.37581 | MFR Recommended |
| BZX84B30-7-F | Diodes Incorporated | 2.988 | BZX84B30-FDICT-ND | kr.1.65000 | Similar |
| BZX84C30LT1G | onsemi | 1.426 | BZX84C30LT1GOSCT-ND | kr.1.01000 | Similar |
| CMPZ5256B BK PBFREE | Central Semiconductor Corp | 0 | 1514-CMPZ5256BBKPBFREE-ND | kr.0.42938 | Similar |
| CZRT5256B-G | Comchip Technology | 0 | CZRT5256B-G-ND | kr.0.29876 | Similar |







