
BZX84B30-G3-08 | |
|---|---|
DigiKey Part Number | 112-BZX84B30-G3-08TR-ND - Tape & Reel (TR) 112-BZX84B30-G3-08CT-ND - Cut Tape (CT) 112-BZX84B30-G3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84B30-G3-08 |
Description | DIODE ZENER 30V 300MW SOT23-3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 30 V 300 mW ±2% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 21 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.54000 | kr.1.54 |
| 10 | kr.0.93400 | kr.9.34 |
| 100 | kr.0.58180 | kr.58.18 |
| 500 | kr.0.42636 | kr.213.18 |
| 1.000 | kr.0.37600 | kr.376.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.31177 | kr.935.31 |
| 6.000 | kr.0.27931 | kr.1,675.86 |
| 9.000 | kr.0.26276 | kr.2,364.84 |
| 15.000 | kr.0.17280 | kr.2,592.00 |
| Unit Price without VAT: | kr.1.54000 |
|---|---|
| Unit Price with VAT: | kr.1.92500 |

