MFR Recommended
Similar
Similar
Similar

BZX84B2V7-HE3-08 | |
|---|---|
DigiKey Part Number | BZX84B2V7-HE3-08GITR-ND - Tape & Reel (TR) BZX84B2V7-HE3-08GICT-ND - Cut Tape (CT) BZX84B2V7-HE3-08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84B2V7-HE3-08 |
Description | DIODE ZENER 2.7V 300MW SOT23-3 |
Customer Reference | |
Detailed Description | Zener Diode 2.7 V 300 mW ±2% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 20 µA @ 1 V |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q101 |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package SOT-23-3 |
Power - Max 300 mW | Base Product Number |
Impedance (Max) (Zzt) 100 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84B2V7-HE3_A-08 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZX84B2V7-HE3_A-08TR-ND | kr.0.40252 | MFR Recommended |
| CMPZ5223B TR PBFREE | Central Semiconductor Corp | 0 | 1514-CMPZ5223BTRPBFREECT-ND | kr.2.66000 | Similar |
| MMBZ5223BLT1G | onsemi | 40.096 | MMBZ5223BLT1GOSCT-ND | kr.1.08000 | Similar |
| SZBZX84C2V7ET1G | onsemi | 0 | SZBZX84C2V7ET1GOSCT-ND | kr.1.39000 | Similar |




