Zener Diode 22 V 300 mW ±2% Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84B22-E3-08

DigiKey Part Number
112-BZX84B22-E3-08TR-ND - Tape & Reel (TR)
112-BZX84B22-E3-08CT-ND - Cut Tape (CT)
112-BZX84B22-E3-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84B22-E3-08
Description
DIODE ZENER 22V 300MW SOT23-3
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
Zener Diode 22 V 300 mW ±2% Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
300 mW
Impedance (Max) (Zzt)
55 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 15.4 V
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15.144
Check for Additional Incoming Stock
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.57906kr.1,737.18
6.000kr.0.52361kr.3,141.66
9.000kr.0.49532kr.4,457.88
15.000kr.0.46353kr.6,952.95
21.000kr.0.44469kr.9,338.49
30.000kr.0.42638kr.12,791.40
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.70000kr.2.70
10kr.1.65900kr.16.59
100kr.1.04230kr.104.23
500kr.0.77532kr.387.66
1.000kr.0.68904kr.689.04
Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.16000kr.1.16
10kr.0.71400kr.7.14
100kr.0.54010kr.54.01
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.1.16000
Unit Price with VAT:kr.1.45000