Zener Diode 16 V 300 mW ±2% Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84B16-HE3_A-08

DigiKey Part Number
112-BZX84B16-HE3_A-08TR-ND - Tape & Reel (TR)
112-BZX84B16-HE3_A-08CT-ND - Cut Tape (CT)
112-BZX84B16-HE3_A-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84B16-HE3_A-08
Description
DIODE ZENER 16V 300MW SOT23-3
Manufacturer Standard Lead Time
45 Weeks
Customer Reference
Detailed Description
Zener Diode 16 V 300 mW ±2% Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Impedance (Max) (Zzt)
40 Ohms
Mfr
Current - Reverse Leakage @ Vr
50 nA @ 11.2 V
Series
Operating Temperature
150°C (TJ)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±2%
Package / Case
Power - Max
300 mW
Supplier Device Package
SOT-23-3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.41000kr.2.41
10kr.1.47100kr.14.71
100kr.0.92440kr.92.44
500kr.0.68522kr.342.61
1.000kr.0.60794kr.607.94
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.50944kr.1,528.32
6.000kr.0.45974kr.2,758.44
9.000kr.0.43438kr.3,909.42
15.000kr.0.40588kr.6,088.20
21.000kr.0.38899kr.8,168.79
30.000kr.0.37258kr.11,177.40
Manufacturers Standard Package
Unit Price without VAT:kr.2.41000
Unit Price with VAT:kr.3.01250