
BZX84B16-E3-08 | |
|---|---|
DigiKey Part Number | 112-BZX84B16-E3-08TR-ND - Tape & Reel (TR) 112-BZX84B16-E3-08CT-ND - Cut Tape (CT) 112-BZX84B16-E3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84B16-E3-08 |
Description | DIODE ZENER 16V 300MW SOT23-3 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 16 V 300 mW ±2% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 11.2 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.27264 | kr.817.92 |
| 6.000 | kr.0.24369 | kr.1,462.14 |
| 9.000 | kr.0.22892 | kr.2,060.28 |
| 15.000 | kr.0.19995 | kr.2,999.25 |
| 21.000 | kr.0.19595 | kr.4,114.95 |
| 30.000 | kr.0.15882 | kr.4,764.60 |
| 75.000 | kr.0.14788 | kr.11,091.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.65000 | kr.0.65 |
| 10 | kr.0.34800 | kr.3.48 |
| 100 | kr.0.24510 | kr.24.51 |
| 500 | kr.0.22576 | kr.112.88 |
| 1.000 | kr.0.21930 | kr.219.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.34600 | kr.3.46 |
| 100 | kr.0.24320 | kr.24.32 |
| 500 | kr.0.22400 | kr.112.00 |
| 1.000 | kr.0.21760 | kr.217.60 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

