
BZX84B12-G3-08 | |
|---|---|
DigiKey Part Number | 112-BZX84B12-G3-08TR-ND - Tape & Reel (TR) 112-BZX84B12-G3-08CT-ND - Cut Tape (CT) 112-BZX84B12-G3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84B12-G3-08 |
Description | DIODE ZENER 12V 300MW SOT23-3 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 300 mW ±2% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BZX84B12-G3-08 Models |
Category | Impedance (Max) (Zzt) 25 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 8 V |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package SOT-23-3 |
Tolerance ±2% | Base Product Number |
Power - Max 300 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMPZ5242B TR PBFREE | Central Semiconductor Corp | 12.004 | 1514-CMPZ5242BTRPBFREECT-ND | kr.0.36000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.16000 | kr.2.16 |
| 10 | kr.1.31900 | kr.13.19 |
| 100 | kr.0.82290 | kr.82.29 |
| 500 | kr.0.60788 | kr.303.94 |
| 1.000 | kr.0.53827 | kr.538.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.44961 | kr.1,348.83 |
| 6.000 | kr.0.40487 | kr.2,429.22 |
| 9.000 | kr.0.38205 | kr.3,438.45 |
| 15.000 | kr.0.35638 | kr.5,345.70 |
| 21.000 | kr.0.34118 | kr.7,164.78 |
| 30.000 | kr.0.32639 | kr.9,791.70 |
| Unit Price without VAT: | kr.2.16000 |
|---|---|
| Unit Price with VAT: | kr.2.70000 |

