Zener Diode 12 V 300 mW ±2% Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84B12-E3-18

DigiKey Part Number
112-BZX84B12-E3-18TR-ND - Tape & Reel (TR)
112-BZX84B12-E3-18CT-ND - Cut Tape (CT)
112-BZX84B12-E3-18DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84B12-E3-18
Description
DIODE ZENER 12V 300MW SOT23-3
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Zener Diode 12 V 300 mW ±2% Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
300 mW
Impedance (Max) (Zzt)
25 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 8 V
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.578
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.90000kr.0.90
10kr.0.62600kr.6.26
100kr.0.27090kr.27.09
500kr.0.25800kr.129.00
1.000kr.0.23220kr.232.20
2.000kr.0.22898kr.457.96
5.000kr.0.22575kr.1,128.75
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.21285kr.2,128.50
20.000kr.0.16770kr.3,354.00
30.000kr.0.16615kr.4,984.50
50.000kr.0.15058kr.7,529.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.90000
Unit Price with VAT:kr.1.12500