Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar

BZX84B11-G3-18 | |
|---|---|
DigiKey Part Number | BZX84B11-G3-18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX84B11-G3-18 |
Description | DIODE ZENER 11V 300MW SOT23-3 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 11 V 300 mW ±2% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BZX84B11-G3-18 Models |
Category | Impedance (Max) (Zzt) 20 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 8 V |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package SOT-23-3 |
Tolerance ±2% | Base Product Number |
Power - Max 300 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84B11-E3-08 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZX84B11-E3-08CT-ND | kr.2.66000 | Parametric Equivalent |
| BZX84B11-E3-18 | Vishay General Semiconductor - Diodes Division | 0 | BZX84B11-E3-18-ND | kr.0.44592 | Parametric Equivalent |
| BZX84B11-G3-08 | Vishay General Semiconductor - Diodes Division | 0 | BZX84B11-G3-08-ND | kr.0.32998 | Parametric Equivalent |
| CMPZ5241B TR PBFREE | Central Semiconductor Corp | 2.844 | 1514-CMPZ5241BTRPBFREECT-ND | kr.7.61000 | Similar |
| CZRT5241B-G | Comchip Technology | 0 | CZRT5241B-G-ND | kr.0.29876 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.34860 | kr.3,486.00 |
| 20.000 | kr.0.31788 | kr.6,357.60 |
| 30.000 | kr.0.30222 | kr.9,066.60 |
| 50.000 | kr.0.28462 | kr.14,231.00 |
| 70.000 | kr.0.27420 | kr.19,194.00 |
| 100.000 | kr.0.26407 | kr.26,407.00 |
| 250.000 | kr.0.25043 | kr.62,607.50 |
| Unit Price without VAT: | kr.0.34860 |
|---|---|
| Unit Price with VAT: | kr.0.43575 |





