
BZX584C15-G3-08 | |
|---|---|
DigiKey Part Number | 112-BZX584C15-G3-08TR-ND - Tape & Reel (TR) 112-BZX584C15-G3-08CT-ND - Cut Tape (CT) 112-BZX584C15-G3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX584C15-G3-08 |
Description | DIODE ZENER 15V 200MW SOD523 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 200 mW ±5% Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 8 V | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.09000 | kr.1.09 |
| 10 | kr.0.71700 | kr.7.17 |
| 100 | kr.0.32000 | kr.32.00 |
| 500 | kr.0.29440 | kr.147.20 |
| 1.000 | kr.0.22400 | kr.224.00 |
| 2.000 | kr.0.21837 | kr.436.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | kr.0.17920 | kr.1,433.60 |
| Unit Price without VAT: | kr.1.09000 |
|---|---|
| Unit Price with VAT: | kr.1.36250 |








