
BZX55C24-TR | |
|---|---|
DigiKey Part Number | BZX55C24-TRGITR-ND - Tape & Reel (TR) BZX55C24-TRGICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BZX55C24-TR |
Description | DIODE ZENER 24V 500MW DO204AH |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 24 V 500 mW ±5% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 18 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AH (DO-35) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.90000 | kr.0.90 |
| 10 | kr.0.58200 | kr.5.82 |
| 100 | kr.0.24320 | kr.24.32 |
| 500 | kr.0.23680 | kr.118.40 |
| 1.000 | kr.0.21760 | kr.217.60 |
| 2.000 | kr.0.21440 | kr.428.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.21560 | kr.2,156.00 |
| 20.000 | kr.0.19492 | kr.3,898.40 |
| 30.000 | kr.0.18816 | kr.5,644.80 |
| 50.000 | kr.0.16548 | kr.8,274.00 |
| 100.000 | kr.0.15865 | kr.15,865.00 |
| 250.000 | kr.0.14365 | kr.35,912.50 |
| Unit Price without VAT: | kr.0.90000 |
|---|---|
| Unit Price with VAT: | kr.1.12500 |



