DO-204AH, DO-35, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX55B3V6-TAP

DigiKey Part Number
112-BZX55B3V6-TAPCT-ND - Cut Tape (CT)
112-BZX55B3V6-TAPTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
BZX55B3V6-TAP
Description
DIODE ZENER 3.6V 500MW DO204AH
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Zener Diode 3.6 V 500 mW ±2% Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
500 mW
Impedance (Max) (Zzt)
90 Ohms
Current - Reverse Leakage @ Vr
2 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
-65°C ~ 175°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AH (DO-35)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28.745
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.84000kr.0.84
10kr.0.56800kr.5.68
100kr.0.24510kr.24.51
500kr.0.23220kr.116.10
1.000kr.0.21285kr.212.85
2.000kr.0.20963kr.419.26
5.000kr.0.20640kr.1,032.00
Tape & Box (TB)
QuantityUnit PriceExt Price
10.000kr.0.14835kr.1,483.50
20.000kr.0.14513kr.2,902.60
30.000kr.0.14190kr.4,257.00
50.000kr.0.13602kr.6,801.00
70.000kr.0.12900kr.9,030.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.84000
Unit Price with VAT:kr.1.05000