
BZX55B3V0-TR | |
|---|---|
DigiKey Part Number | 112-BZX55B3V0-TR-ND - Tape & Reel (TR) 112-BZX55B3V0-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BZX55B3V0-TR |
Description | DIODE ZENER 3V 500MW DO204AH |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3 V 500 mW ±2% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 85 Ohms | |
Current - Reverse Leakage @ Vr | 4 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AH (DO-35) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.28200 | kr.2.82 |
| 100 | kr.0.18560 | kr.18.56 |
| 500 | kr.0.17280 | kr.86.40 |
| 1.000 | kr.0.16640 | kr.166.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.20354 | kr.2,035.40 |
| 20.000 | kr.0.18382 | kr.3,676.40 |
| 30.000 | kr.0.14080 | kr.4,224.00 |
| 50.000 | kr.0.13497 | kr.6,748.50 |
| 70.000 | kr.0.12800 | kr.8,960.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |





