
BZX55B27-TR | |
|---|---|
DigiKey Part Number | 112-BZX55B27-TR-ND - Tape & Reel (TR) 112-BZX55B27-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BZX55B27-TR |
Description | DIODE ZENER 27V 500MW DO204AH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 27 V 500 mW ±2% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 20 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Through Hole |
Tolerance ±2% | Package / Case |
Power - Max 500 mW | Supplier Device Package DO-204AH (DO-35) |
Impedance (Max) (Zzt) 80 Ohms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.42000 | kr.3.42 |
| 10 | kr.2.09900 | kr.20.99 |
| 100 | kr.1.33010 | kr.133.01 |
| 500 | kr.0.99804 | kr.499.02 |
| 1.000 | kr.0.89071 | kr.890.71 |
| 2.000 | kr.0.80027 | kr.1,600.54 |
| 5.000 | kr.0.70221 | kr.3,511.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.64155 | kr.6,415.50 |
| 20.000 | kr.0.59053 | kr.11,810.60 |
| 30.000 | kr.0.56453 | kr.16,935.90 |
| 50.000 | kr.0.53533 | kr.26,766.50 |
| 70.000 | kr.0.51804 | kr.36,262.80 |
| 100.000 | kr.0.50123 | kr.50,123.00 |
| Unit Price without VAT: | kr.3.42000 |
|---|---|
| Unit Price with VAT: | kr.4.27500 |

