Zener Diode 20 V 500 mW ±2% Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX55B20-TAP

DigiKey Part Number
112-BZX55B20-TAPCT-ND - Cut Tape (CT)
112-BZX55B20-TAPTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
BZX55B20-TAP
Description
DIODE ZENER 20V 500MW DO204AH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 20 V 500 mW ±2% Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Reverse Leakage @ Vr
100 nA @ 15 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Through Hole
Tolerance
±2%
Package / Case
Power - Max
500 mW
Supplier Device Package
DO-204AH (DO-35)
Impedance (Max) (Zzt)
55 Ohms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 26.329
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.3.42000kr.3.42
10kr.2.09900kr.20.99
100kr.1.33010kr.133.01
500kr.0.99804kr.499.02
1.000kr.0.89071kr.890.71
2.000kr.0.80027kr.1,600.54
5.000kr.0.70221kr.3,511.05
Tape & Box (TB)
QuantityUnit PriceExt Price
10.000kr.0.64155kr.6,415.50
20.000kr.0.59053kr.11,810.60
30.000kr.0.56453kr.16,935.90
50.000kr.0.53533kr.26,766.50
70.000kr.0.51804kr.36,262.80
100.000kr.0.50123kr.50,123.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.42000
Unit Price with VAT:kr.4.27500