BZX384C9V1-G3-08 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 12.787
Unit Price: kr.1.51000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.25401

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.21570

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.22753

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.1.40000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.23198

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.23198

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 100
Unit Price: kr.0.86000

Similar


Diodes Incorporated
In Stock: 41.706
Unit Price: kr.0.90000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.0.61000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1.006
Unit Price: kr.0.90000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.0.72000
Datasheet
Zener Diode 9.1 V 200 mW ±5% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX384C9V1-G3-08

DigiKey Part Number
112-BZX384C9V1-G3-08TR-ND - Tape & Reel (TR)
112-BZX384C9V1-G3-08CT-ND - Cut Tape (CT)
112-BZX384C9V1-G3-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX384C9V1-G3-08
Description
DIODE ZENER 9.1V 200MW SOD323
Manufacturer Standard Lead Time
93 Weeks
Customer Reference
Detailed Description
Zener Diode 9.1 V 200 mW ±5% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
15 Ohms
Mfr
Current - Reverse Leakage @ Vr
500 nA @ 6 V
Series
Operating Temperature
-55°C ~ 150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Voltage - Zener (Nom) (Vz)
Supplier Device Package
SOD-323
Tolerance
±5%
Base Product Number
Power - Max
200 mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (20)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX384B9V1-E3-08Vishay General Semiconductor - Diodes Division12.787112-BZX384B9V1-E3-08CT-NDkr.1.51000Parametric Equivalent
BZX384B9V1-E3-18Vishay General Semiconductor - Diodes Division0BZX384B9V1-E3-18-NDkr.0.25401Parametric Equivalent
BZX384B9V1-G3-08Vishay General Semiconductor - Diodes Division0BZX384B9V1-G3-08-NDkr.0.21570Parametric Equivalent
BZX384B9V1-G3-18Vishay General Semiconductor - Diodes Division0BZX384B9V1-G3-18-NDkr.0.22753Parametric Equivalent
BZX384C9V1-E3-08Vishay General Semiconductor - Diodes Division0BZX384C9V1-E3-08GICT-NDkr.1.40000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.47000kr.2.47
10kr.1.51500kr.15.15
100kr.0.95160kr.95.16
500kr.0.70640kr.353.20
1.000kr.0.62696kr.626.96
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.52578kr.1,577.34
6.000kr.0.47473kr.2,848.38
9.000kr.0.44870kr.4,038.30
15.000kr.0.41944kr.6,291.60
21.000kr.0.40210kr.8,444.10
30.000kr.0.38525kr.11,557.50
Manufacturers Standard Package
Unit Price without VAT:kr.2.47000
Unit Price with VAT:kr.3.08750