
BZX384C75-HG3-08 | |
|---|---|
DigiKey Part Number  | 112-BZX384C75-HG3-08TR-ND - Tape & Reel (TR) 112-BZX384C75-HG3-08CT-ND - Cut Tape (CT) 112-BZX384C75-HG3-08DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | BZX384C75-HG3-08  | 
Description  | DIODE ZENER 75V 200MW SOD323  | 
Customer Reference  | |
Detailed Description  | Zener Diode 75 V 200 mW ±2% Surface Mount SOD-323  | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Obsolete  | |
Voltage - Zener (Nom) (Vz)  | ||
Tolerance  | ±2%  | |
Power - Max  | 200 mW  | |
Impedance (Max) (Zzt)  | 95 Ohms  | |
Current - Reverse Leakage @ Vr  | 50 nA @ 700 mV  | |
Operating Temperature  | 150°C (TJ)  | |
Grade  | Automotive  | |
Qualification  | AEC-Q101  | |
Mounting Type  | Surface Mount  | |
Package / Case  | ||
Supplier Device Package  | SOD-323  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.1.92000 | kr.1.92 | 
| 10 | kr.1.15800 | kr.11.58 | 
| 100 | kr.0.72190 | kr.72.19 | 
| 500 | kr.0.53236 | kr.266.18 | 
| 1.000 | kr.0.47098 | kr.470.98 | 
| Unit Price without VAT: | kr.1.92000 | 
|---|---|
| Unit Price with VAT: | kr.2.40000 | 

