BAT43WS-G3-08
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX384C6V2-E3-08

DigiKey Part Number
112-BZX384C6V2-E3-08TR-ND - Tape & Reel (TR)
112-BZX384C6V2-E3-08CT-ND - Cut Tape (CT)
112-BZX384C6V2-E3-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX384C6V2-E3-08
Description
DIODE ZENER 6.2V 200MW SOD323
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Zener Diode 6.2 V 200 mW ±5% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
200 mW
Impedance (Max) (Zzt)
10 Ohms
Current - Reverse Leakage @ Vr
3 µA @ 4 V
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.085
Check for Additional Incoming Stock
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.27053kr.811.59
6.000kr.0.24180kr.1,450.80
9.000kr.0.22714kr.2,044.26
15.000kr.0.14400kr.2,160.00
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.65000kr.0.65
10kr.0.21900kr.2.19
100kr.0.18060kr.18.06
500kr.0.17764kr.88.82
Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.21800kr.2.18
100kr.0.17920kr.17.92
500kr.0.17626kr.88.13
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000