
BZX384C5V6-HG3-08 | |
|---|---|
DigiKey Part Number | 112-BZX384C5V6-HG3-08TR-ND - Tape & Reel (TR) 112-BZX384C5V6-HG3-08CT-ND - Cut Tape (CT) 112-BZX384C5V6-HG3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX384C5V6-HG3-08 |
Description | DIODE ZENER 5.6V 200MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 200 mW ±5% Surface Mount SOD-323 |
EDA/CAD Models | BZX384C5V6-HG3-08 Models |
Category | Current - Reverse Leakage @ Vr 1 µA @ 2 V |
Mfr | Operating Temperature 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Obsolete | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 200 mW | Supplier Device Package SOD-323 |
Impedance (Max) (Zzt) 15 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX384C5V6-HG3_A08 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZX384C5V6-HG3_A08TR-ND | kr.0.39920 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.59000 | kr.1.59 |
| Unit Price without VAT: | kr.1.59000 |
|---|---|
| Unit Price with VAT: | kr.1.98750 |


