
BZX384C5V6-G3-08 | |
|---|---|
DigiKey Part Number | BZX384C5V6-G3-08GITR-ND - Tape & Reel (TR) BZX384C5V6-G3-08GICT-ND - Cut Tape (CT) BZX384C5V6-G3-08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX384C5V6-G3-08 |
Description | DIODE ZENER 5.6V 200MW SOD323 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 200 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 2 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.31420 | kr.942.60 |
| 6.000 | kr.0.28149 | kr.1,688.94 |
| 9.000 | kr.0.26481 | kr.2,383.29 |
| 15.000 | kr.0.17415 | kr.2,612.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.03000 | kr.1.03 |
| 10 | kr.0.71600 | kr.7.16 |
| 100 | kr.0.33540 | kr.33.54 |
| 500 | kr.0.33218 | kr.166.09 |
| 1.000 | kr.0.32895 | kr.328.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.02000 | kr.1.02 |
| 10 | kr.0.71000 | kr.7.10 |
| 100 | kr.0.33280 | kr.33.28 |
| 500 | kr.0.32960 | kr.164.80 |
| 1.000 | kr.0.32640 | kr.326.40 |
| Unit Price without VAT: | kr.1.02000 |
|---|---|
| Unit Price with VAT: | kr.1.27500 |


