BZX384C51-HG3_A08 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.40915
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.43129
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.39920
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.42089
Datasheet
Image for BZX384C51-HG3_A08 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX384C51-HG3_A08

DigiKey Part Number
112-BZX384C51-HG3_A08TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZX384C51-HG3_A08
Description
DIODE ZENER 51V 200MW SOD323
Manufacturer Standard Lead Time
93 Weeks
Customer Reference
Detailed Description
Zener Diode 51 V 200 mW ±5% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Impedance (Max) (Zzt)
60 Ohms
Mfr
Current - Reverse Leakage @ Vr
50 nA @ 35.7 V
Series
Operating Temperature
150°C (TJ)
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±5%
Package / Case
Power - Max
200 mW
Supplier Device Package
SOD-323
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX384B51-HE3_A08Vishay General Semiconductor - Diodes Division0112-BZX384B51-HE3_A08TR-NDkr.0.40915Parametric Equivalent
BZX384B51-HE3_A18Vishay General Semiconductor - Diodes Division0112-BZX384B51-HE3_A18TR-NDkr.0.43129Parametric Equivalent
BZX384C51-HE3_A08Vishay General Semiconductor - Diodes Division0112-BZX384C51-HE3_A08TR-NDkr.0.39920Parametric Equivalent
BZX384C51-HE3_A18Vishay General Semiconductor - Diodes Division0112-BZX384C51-HE3_A18TR-NDkr.0.42089Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.39920kr.5,988.00
30.000kr.0.36683kr.11,004.90
45.000kr.0.35035kr.15,765.75
75.000kr.0.33182kr.24,886.50
105.000kr.0.32085kr.33,689.25
150.000kr.0.31542kr.47,313.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.39920
Unit Price with VAT:kr.0.49900