
BZX384C4V7-G3-08 | |
|---|---|
DigiKey Part Number | BZX384C4V7-G3-08GITR-ND - Tape & Reel (TR) BZX384C4V7-G3-08GICT-ND - Cut Tape (CT) BZX384C4V7-G3-08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX384C4V7-G3-08 |
Description | DIODE ZENER 4.7V 200MW SOD323 |
Manufacturer Standard Lead Time | 93 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 200 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | BZX384C4V7-G3-08 Models |
Category | Impedance (Max) (Zzt) 80 Ohms |
Mfr | Current - Reverse Leakage @ Vr 3 µA @ 2 V |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package SOD-323 |
Tolerance ±5% | Base Product Number |
Power - Max 200 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX384B4V7-E3-08 | Vishay General Semiconductor - Diodes Division | 16 | 112-BZX384B4V7-E3-08CT-ND | kr.8.82000 | Parametric Equivalent |
| BZX384C4V7-E3-08 | Vishay General Semiconductor - Diodes Division | 65 | BZX384C4V7-E3-08GICT-ND | kr.8.19000 | Parametric Equivalent |
| BZT52C4V7S-7-F | Diodes Incorporated | 13 | BZT52C4V7S-FDICT-ND | kr.5.25000 | Similar |
| CMDZ4L7 TR PBFREE | Central Semiconductor Corp | 1.335 | 1514-CMDZ4L7TRPBFREECT-ND | kr.21.63000 | Similar |
| MM3Z4V7ST1G | onsemi | 170 | MM3Z4V7ST1GOSCT-ND | kr.3.57000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.47000 | kr.2.47 |
| 10 | kr.1.51500 | kr.15.15 |
| 100 | kr.0.95160 | kr.95.16 |
| 500 | kr.0.70640 | kr.353.20 |
| 1.000 | kr.0.62696 | kr.626.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.52578 | kr.1,577.34 |
| 6.000 | kr.0.47473 | kr.2,848.38 |
| 9.000 | kr.0.44870 | kr.4,038.30 |
| 15.000 | kr.0.41944 | kr.6,291.60 |
| 21.000 | kr.0.40210 | kr.8,444.10 |
| 30.000 | kr.0.38525 | kr.11,557.50 |
| Unit Price without VAT: | kr.2.47000 |
|---|---|
| Unit Price with VAT: | kr.3.08750 |

