
BZX384C4V7-E3-18 | |
|---|---|
DigiKey Part Number | BZX384C4V7-E3-18GITR-ND - Tape & Reel (TR) BZX384C4V7-E3-18GICT-ND - Cut Tape (CT) BZX384C4V7-E3-18GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX384C4V7-E3-18 |
Description | DIODE ZENER 4.7V 200MW SOD323 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 200 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 2 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.90000 | kr.0.90 |
| 10 | kr.0.62100 | kr.6.21 |
| 100 | kr.0.26880 | kr.26.88 |
| 500 | kr.0.25600 | kr.128.00 |
| 1.000 | kr.0.23040 | kr.230.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.21760 | kr.2,176.00 |
| 20.000 | kr.0.14720 | kr.2,944.00 |
| Unit Price without VAT: | kr.0.90000 |
|---|---|
| Unit Price with VAT: | kr.1.12500 |

