
| SML4749-E3/5A | |
|---|---|
| DigiKey Part Number | 112-SML4749-E3/5ATR-ND - Tape & Reel (TR) 112-SML4749-E3/5ACT-ND - Cut Tape (CT) 112-SML4749-E3/5ADKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | SML4749-E3/5A | 
| Description | DIODE ZENER 24V 1W DO214AC | 
| Manufacturer Standard Lead Time | 15 Weeks | 
| Customer Reference | |
| Detailed Description | Zener Diode 24 V 1 W ±10% Surface Mount DO-214AC (SMA) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Voltage - Zener (Nom) (Vz) | ||
| Tolerance | ±10% | |
| Power - Max | 1 W | |
| Impedance (Max) (Zzt) | 25 Ohms | |
| Current - Reverse Leakage @ Vr | 5 µA @ 18.2 V | |
| Operating Temperature | 150°C | |
| Mounting Type | Surface Mount | |
| Package / Case | ||
| Supplier Device Package | DO-214AC (SMA) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.4.74000 | kr.4.74 | 
| 10 | kr.2.93100 | kr.29.31 | 
| 100 | kr.1.88540 | kr.188.54 | 
| 500 | kr.1.43564 | kr.717.82 | 
| 1.000 | kr.1.29050 | kr.1,290.50 | 
| 2.000 | kr.1.16823 | kr.2,336.46 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 7.500 | kr.0.98624 | kr.7,396.80 | 
| 15.000 | kr.0.91228 | kr.13,684.20 | 
| 22.500 | kr.0.87461 | kr.19,678.72 | 
| 37.500 | kr.0.84000 | kr.31,500.00 | 
| Unit Price without VAT: | kr.4.74000 | 
|---|---|
| Unit Price with VAT: | kr.5.92500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark