MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar

BZX384C3V3-HE3-18 | |
|---|---|
DigiKey Part Number | BZX384C3V3-HE3-18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX384C3V3-HE3-18 |
Description | DIODE ZENER 3.3V 200MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 3.3 V 200 mW ±5% Surface Mount SOD-323 |
EDA/CAD Models | BZX384C3V3-HE3-18 Models |
Category | Current - Reverse Leakage @ Vr 5 µA @ 1 V |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) | Qualification AEC-Q101 |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-323 |
Power - Max 200 mW | Base Product Number |
Impedance (Max) (Zzt) 95 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX384C3V3-HE3_A18 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZX384C3V3-HE3_A18TR-ND | kr.0.42089 | MFR Recommended |
| BZT52C3V3S-7-F | Diodes Incorporated | 676 | BZT52C3V3S-FDICT-ND | kr.1.59000 | Similar |
| CMDZ5226B TR PBFREE | Central Semiconductor Corp | 12.000 | 1514-CMDZ5226BTRPBFREECT-ND | kr.0.78022 | Similar |
| MMSZ5226BS-7-F | Diodes Incorporated | 9.709 | MMSZ5226BS-FDICT-ND | kr.1.59000 | Similar |
| PZU3.3B2A,115 | Nexperia USA Inc. | 1.140 | 1727-PZU3.3B2A,115CT-ND | kr.1.59000 | Similar |






