Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar

BZX384C33-E3-18 | |
|---|---|
DigiKey Part Number | BZX384C33-E3-18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX384C33-E3-18 |
Description | DIODE ZENER 33V 200MW SOD323 |
Manufacturer Standard Lead Time | 93 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 33 V 200 mW ±5% Surface Mount SOD-323 |
EDA/CAD Models | BZX384C33-E3-18 Models |
Category | Impedance (Max) (Zzt) 80 Ohms |
Mfr | Current - Reverse Leakage @ Vr 50 nA @ 23.1 V |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package SOD-323 |
Tolerance ±5% | Base Product Number |
Power - Max 200 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX384B33-E3-08 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZX384B33-E3-08CT-ND | kr.2.66000 | Parametric Equivalent |
| BZX384B33-E3-18 | Vishay General Semiconductor - Diodes Division | 0 | BZX384B33-E3-18-ND | kr.0.44849 | Parametric Equivalent |
| BZX384B33-G3-08 | Vishay General Semiconductor - Diodes Division | 0 | BZX384B33-G3-08-ND | kr.0.38084 | Parametric Equivalent |
| BZX384B33-G3-18 | Vishay General Semiconductor - Diodes Division | 0 | BZX384B33-G3-18-ND | kr.0.40173 | Parametric Equivalent |
| BZX384C33-E3-08 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZX384C33-E3-08CT-ND | kr.2.47000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.40960 | kr.4,096.00 |
| 20.000 | kr.0.37590 | kr.7,518.00 |
| Unit Price without VAT: | kr.0.40960 |
|---|---|
| Unit Price with VAT: | kr.0.51200 |






