MFR Recommended
Similar
Similar
Similar
Similar

BZX384C2V4-HE3-08 | |
|---|---|
DigiKey Part Number | BZX384C2V4-HE3-08GITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX384C2V4-HE3-08 |
Description | DIODE ZENER 2.4V 200MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 2.4 V 200 mW ±5% Surface Mount SOD-323 |
EDA/CAD Models | BZX384C2V4-HE3-08 Models |
Category | Current - Reverse Leakage @ Vr 50 µA @ 1 V |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) | Qualification AEC-Q101 |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-323 |
Power - Max 200 mW | Base Product Number |
Impedance (Max) (Zzt) 100 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX384C2V4-HE3_A08 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZX384C2V4-HE3_A08TR-ND | kr.0.39920 | MFR Recommended |
| BZT52C2V4S-7-F | Diodes Incorporated | 39.273 | BZT52C2V4S-FDICT-ND | kr.1.39000 | Similar |
| MM3Z2V4T1G | onsemi | 427.385 | MM3Z2V4T1GOSCT-ND | kr.1.01000 | Similar |
| MMSZ5221BS-7-F | Diodes Incorporated | 976 | MMSZ5221BS-FDICT-ND | kr.1.59000 | Similar |
| SZMM3Z2V4T1G | onsemi | 722 | 488-SZMM3Z2V4T1GCT-ND | kr.1.84000 | Similar |




