BZX384C20-HE3_A08 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.40915
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.43129
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.42089
Datasheet
Image for BZX384C20-HE3_A08 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX384C20-HE3_A08

DigiKey Part Number
112-BZX384C20-HE3_A08TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZX384C20-HE3_A08
Description
DIODE ZENER 20V 200MW SOD323
Manufacturer Standard Lead Time
93 Weeks
Customer Reference
Detailed Description
Zener Diode 20 V 200 mW ±5% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Impedance (Max) (Zzt)
15 Ohms
Mfr
Current - Reverse Leakage @ Vr
50 nA @ 14 V
Series
Operating Temperature
150°C (TJ)
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±5%
Package / Case
Power - Max
200 mW
Supplier Device Package
SOD-323
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX384B20-HE3_A08Vishay General Semiconductor - Diodes Division0112-BZX384B20-HE3_A08TR-NDkr.0.40915Parametric Equivalent
BZX384B20-HE3_A18Vishay General Semiconductor - Diodes Division0112-BZX384B20-HE3_A18TR-NDkr.0.43129Parametric Equivalent
BZX384C20-HE3_A18Vishay General Semiconductor - Diodes Division0112-BZX384C20-HE3_A18TR-NDkr.0.42089Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.39920kr.5,988.00
30.000kr.0.36683kr.11,004.90
45.000kr.0.35035kr.15,765.75
75.000kr.0.33182kr.24,886.50
105.000kr.0.32085kr.33,689.25
150.000kr.0.31542kr.47,313.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.39920
Unit Price with VAT:kr.0.49900