Zener Diode 20 V 200 mW ±5% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX384C20-E3-08

DigiKey Part Number
112-BZX384C20-E3-08TR-ND - Tape & Reel (TR)
112-BZX384C20-E3-08CT-ND - Cut Tape (CT)
112-BZX384C20-E3-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX384C20-E3-08
Description
DIODE ZENER 20V 200MW SOD323
Manufacturer Standard Lead Time
93 Weeks
Customer Reference
Detailed Description
Zener Diode 20 V 200 mW ±5% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
55 Ohms
Mfr
Current - Reverse Leakage @ Vr
50 nA @ 14 V
Series
Operating Temperature
-55°C ~ 150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Voltage - Zener (Nom) (Vz)
Supplier Device Package
SOD-323
Tolerance
±5%
Base Product Number
Power - Max
200 mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZT52C20S-7-FDiodes Incorporated11.265BZT52C20S-FDICT-NDkr.1.59000Direct
DDZ9707S-7Diodes Incorporated2.93531-DDZ9707S-7CT-NDkr.2.66000Similar
MMSZ5250BS-7-FDiodes Incorporated1.93831-MMSZ5250BS-7-FCT-NDkr.1.59000Similar
SZMM3Z20VT1Gonsemi2.906SZMM3Z20VT1GOSCT-NDkr.2.22000Similar
In-Stock: 225
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.47000kr.2.47
10kr.1.51500kr.15.15
100kr.0.95160kr.95.16
500kr.0.70640kr.353.20
1.000kr.0.62696kr.626.96
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.52578kr.1,577.34
6.000kr.0.47473kr.2,848.38
9.000kr.0.44870kr.4,038.30
15.000kr.0.41944kr.6,291.60
21.000kr.0.40210kr.8,444.10
30.000kr.0.38525kr.11,557.50
Manufacturers Standard Package
Unit Price without VAT:kr.2.47000
Unit Price with VAT:kr.3.08750