Zener Diode 18 V 200 mW ±5% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX384C18-HE3-08

DigiKey Part Number
112-BZX384C18-HE3-08TR-ND - Tape & Reel (TR)
112-BZX384C18-HE3-08CT-ND - Cut Tape (CT)
112-BZX384C18-HE3-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX384C18-HE3-08
Description
DIODE ZENER 18V 200MW SOD323
Customer Reference
Detailed Description
Zener Diode 18 V 200 mW ±5% Surface Mount SOD-323
EDA/CAD Models
BZX384C18-HE3-08 Models
Product Attributes
Filter Similar Products
Category
Current - Reverse Leakage @ Vr
50 nA @ 12.6 V
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Grade
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Qualification
AEC-Q101
Part Status
Obsolete
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOD-323
Power - Max
200 mW
Base Product Number
Impedance (Max) (Zzt)
45 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX384C18-HE3_A08Vishay General Semiconductor - Diodes Division0112-BZX384C18-HE3_A08TR-NDkr.0.39920MFR Recommended
BZT52C18S-7-FDiodes Incorporated23.335BZT52C18S-FDICT-NDkr.1.59000Similar
CMDZ5248B TR PBFREECentral Semiconductor Corp1.3901514-CMDZ5248BTRPBFREECT-NDkr.4.25000Similar
DDZ9705S-7Diodes Incorporated0DDZ9705SDICT-NDkr.1.90000Similar
MMSZ5248BS-7-FDiodes Incorporated546MMSZ5248BS-FDICT-NDkr.2.16000Similar
In-Stock: 1.569
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.52000kr.1.52
10kr.0.91300kr.9.13
100kr.0.56430kr.56.43
500kr.0.41274kr.206.37
1.000kr.0.36347kr.363.47
Unit Price without VAT:kr.1.52000
Unit Price with VAT:kr.1.90000