Zener Diode 13 V 200 mW ±5% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX384C13-E3-08

DigiKey Part Number
112-BZX384C13-E3-08TR-ND - Tape & Reel (TR)
112-BZX384C13-E3-08CT-ND - Cut Tape (CT)
112-BZX384C13-E3-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX384C13-E3-08
Description
DIODE ZENER 13V 200MW SOD323
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Zener Diode 13 V 200 mW ±5% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
200 mW
Impedance (Max) (Zzt)
30 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 8 V
Operating Temperature
-55°C ~ 150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.040
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.47000kr.2.47
10kr.1.51500kr.15.15
100kr.0.95160kr.95.16
500kr.0.70640kr.353.20
1.000kr.0.62696kr.626.96
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.52578kr.1,577.34
6.000kr.0.47473kr.2,848.38
9.000kr.0.44870kr.4,038.30
15.000kr.0.41944kr.6,291.60
21.000kr.0.40210kr.8,444.10
30.000kr.0.38525kr.11,557.50
Manufacturers Standard Package
Unit Price without VAT:kr.2.47000
Unit Price with VAT:kr.3.08750