Zener Diode 12 V 200 mW ±5% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX384C12-E3-18

DigiKey Part Number
BZX384C12-E3-18GITR-ND - Tape & Reel (TR)
BZX384C12-E3-18GICT-ND - Cut Tape (CT)
BZX384C12-E3-18GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX384C12-E3-18
Description
DIODE ZENER 12V 200MW SOD323
Manufacturer Standard Lead Time
93 Weeks
Customer Reference
Detailed Description
Zener Diode 12 V 200 mW ±5% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
25 Ohms
Mfr
Current - Reverse Leakage @ Vr
100 nA @ 8 V
Series
Operating Temperature
-55°C ~ 150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Voltage - Zener (Nom) (Vz)
Supplier Device Package
SOD-323
Tolerance
±5%
Base Product Number
Power - Max
200 mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 25.755
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.47000kr.2.47
10kr.1.51500kr.15.15
100kr.0.95160kr.95.16
500kr.0.70640kr.353.20
1.000kr.0.62696kr.626.96
2.000kr.0.55995kr.1,119.90
5.000kr.0.48732kr.2,436.60
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.44236kr.4,423.60
20.000kr.0.40453kr.8,090.60
30.000kr.0.38525kr.11,557.50
50.000kr.0.36358kr.18,179.00
70.000kr.0.35075kr.24,552.50
100.000kr.0.33828kr.33,828.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.47000
Unit Price with VAT:kr.3.08750