
BZX384B6V8-E3-08 | |
|---|---|
DigiKey Part Number | BZX384B6V8-E3-08GITR-ND - Tape & Reel (TR) BZX384B6V8-E3-08GICT-ND - Cut Tape (CT) BZX384B6V8-E3-08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX384B6V8-E3-08 |
Description | DIODE ZENER 6.8V 200MW SOD323 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 200 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 2 µA @ 4 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.77000 | kr.0.77 |
| 10 | kr.0.56300 | kr.5.63 |
| 100 | kr.0.28800 | kr.28.80 |
| 500 | kr.0.27520 | kr.137.60 |
| 1.000 | kr.0.26880 | kr.268.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.29361 | kr.880.83 |
| 6.000 | kr.0.26278 | kr.1,576.68 |
| 9.000 | kr.0.24706 | kr.2,223.54 |
| 15.000 | kr.0.16640 | kr.2,496.00 |
| 21.000 | kr.0.16082 | kr.3,377.22 |
| Unit Price without VAT: | kr.0.77000 |
|---|---|
| Unit Price with VAT: | kr.0.96250 |

