Zener Diode 5.6 V 200 mW ±2% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX384B5V6-E3-08

DigiKey Part Number
BZX384B5V6-E3-08GITR-ND - Tape & Reel (TR)
BZX384B5V6-E3-08GICT-ND - Cut Tape (CT)
BZX384B5V6-E3-08GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX384B5V6-E3-08
Description
DIODE ZENER 5.6V 200MW SOD323
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Zener Diode 5.6 V 200 mW ±2% Surface Mount SOD-323
Datasheet
 Datasheet
EDA/CAD Models
BZX384B5V6-E3-08 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
200 mW
Impedance (Max) (Zzt)
40 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 2 V
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 62
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.84000kr.0.84
10kr.0.61900kr.6.19
100kr.0.29670kr.29.67
500kr.0.28380kr.141.90
1.000kr.0.27735kr.277.35
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.29590kr.887.70
6.000kr.0.26484kr.1,589.04
9.000kr.0.24899kr.2,240.91
15.000kr.0.16125kr.2,418.75
Manufacturers Standard Package
Unit Price without VAT:kr.0.84000
Unit Price with VAT:kr.1.05000