
BZX384B30-HE3-08 | |
|---|---|
DigiKey Part Number | 112-BZX384B30-HE3-08TR-ND - Tape & Reel (TR) 112-BZX384B30-HE3-08CT-ND - Cut Tape (CT) 112-BZX384B30-HE3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX384B30-HE3-08 |
Description | DIODE ZENER 30V 200MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 30 V 200 mW ±2% Surface Mount SOD-323 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 21 V | |
Operating Temperature | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.47000 | kr.1.47 |
| 10 | kr.0.91500 | kr.9.15 |
| 100 | kr.0.56960 | kr.56.96 |
| 500 | kr.0.41740 | kr.208.70 |
| 1.000 | kr.0.36800 | kr.368.00 |
| Unit Price without VAT: | kr.1.47000 |
|---|---|
| Unit Price with VAT: | kr.1.83750 |

