BAT43WS-G3-08
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX384B27-E3-08

DigiKey Part Number
112-BZX384B27-E3-08TR-ND - Tape & Reel (TR)
112-BZX384B27-E3-08CT-ND - Cut Tape (CT)
112-BZX384B27-E3-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX384B27-E3-08
Description
DIODE ZENER 27V 200MW SOD323
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Zener Diode 27 V 200 mW ±2% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
200 mW
Impedance (Max) (Zzt)
80 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 18.9 V
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.54000kr.1.54
10kr.1.05600kr.10.56
100kr.0.60860kr.60.86
500kr.0.43276kr.216.38
1.000kr.0.33280kr.332.80
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.29361kr.880.83
6.000kr.0.26278kr.1,576.68
9.000kr.0.24706kr.2,223.54
15.000kr.0.19840kr.2,976.00
21.000kr.0.19443kr.4,083.03
30.000kr.0.17246kr.5,173.80
75.000kr.0.16082kr.12,061.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.54000
Unit Price with VAT:kr.1.92500