BZX384B13-E3-18 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 11.672
Unit Price: kr.2.66000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.38084
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.40173
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


onsemi
In Stock: 1.570
Unit Price: kr.1.01000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.0.00000
Datasheet
Zener Diode 13 V 200 mW ±2% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX384B13-E3-18

DigiKey Part Number
BZX384B13-E3-18GITR-ND - Tape & Reel (TR)
BZX384B13-E3-18GICT-ND - Cut Tape (CT)
BZX384B13-E3-18GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX384B13-E3-18
Description
DIODE ZENER 13V 200MW SOD323
Manufacturer Standard Lead Time
93 Weeks
Customer Reference
Detailed Description
Zener Diode 13 V 200 mW ±2% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
30 Ohms
Mfr
Current - Reverse Leakage @ Vr
100 nA @ 8 V
Series
Operating Temperature
-55°C ~ 150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Voltage - Zener (Nom) (Vz)
Supplier Device Package
SOD-323
Tolerance
±2%
Base Product Number
Power - Max
200 mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX384B13-E3-08Vishay General Semiconductor - Diodes Division11.672BZX384B13-E3-08GICT-NDkr.2.66000Parametric Equivalent
BZX384B13-G3-08Vishay General Semiconductor - Diodes Division0BZX384B13-G3-08-NDkr.0.38084Parametric Equivalent
BZX384B13-G3-18Vishay General Semiconductor - Diodes Division0BZX384B13-G3-18-NDkr.0.40173Parametric Equivalent
CMDZ5243B BK PBFREECentral Semiconductor Corp01514-CMDZ5243BBKPBFREE-NDkr.0.00000Similar
MM3Z13VT1Gonsemi1.570MM3Z13VT1GOSCT-NDkr.1.01000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.66000kr.2.66
10kr.1.64200kr.16.42
100kr.1.03280kr.103.28
500kr.0.76854kr.384.27
1.000kr.0.68307kr.683.07
2.000kr.0.61096kr.1,221.92
5.000kr.0.53276kr.2,663.80
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.48437kr.4,843.70
20.000kr.0.44366kr.8,873.20
30.000kr.0.42291kr.12,687.30
50.000kr.0.39960kr.19,980.00
70.000kr.0.38579kr.27,005.30
100.000kr.0.37237kr.37,237.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.66000
Unit Price with VAT:kr.3.32500