Similar
Similar

TLZ33C-GS08 | |
|---|---|
DigiKey Part Number | 112-TLZ33C-GS08TR-ND - Tape & Reel (TR) 112-TLZ33C-GS08CT-ND - Cut Tape (CT) 112-TLZ33C-GS08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLZ33C-GS08 |
Description | DIODE ZENER 33V 500MW SOD80 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 33 V 500 mW Surface Mount SOD-80 MiniMELF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | - | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 65 Ohms | |
Current - Reverse Leakage @ Vr | 40 nA @ 29.4 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-80 MiniMELF | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.54000 | kr.1.54 |
| 10 | kr.1.00500 | kr.10.05 |
| 100 | kr.0.62080 | kr.62.08 |
| 500 | kr.0.38118 | kr.190.59 |
| 1.000 | kr.0.28160 | kr.281.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.28610 | kr.715.25 |
| 5.000 | kr.0.25539 | kr.1,276.95 |
| 7.500 | kr.0.23971 | kr.1,797.83 |
| 12.500 | kr.0.19840 | kr.2,480.00 |
| 62.500 | kr.0.17912 | kr.11,195.00 |
| 125.000 | kr.0.16532 | kr.20,665.00 |
| 250.000 | kr.0.15371 | kr.38,427.50 |
| Unit Price without VAT: | kr.1.54000 |
|---|---|
| Unit Price with VAT: | kr.1.92500 |



